1415900-7 | Schrack
Relay, 1 Form C (NO/NC), 24 V (DC), 1440 Ω, 16 A, 400 V (AC), monostable, 1415900-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9500 € *
Available in 12 Days: 480 pcs. - if ordered today
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9500 €
10 pcs.
5.5216 €
25 pcs.
5.1527 €
50 pcs.
4.6886 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 1415900-7, Schrack
Power relay, Standard, Monostable, DC, 400 mW Coil Power Rating DC, 1440 Ω Coil Resistance.
Applications
- Switching from dry circuit up to 16A
- Including arc-less switching
- Extra high reliability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 16 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 1440 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in/PCB connection | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |