1415898-7 | Schrack
Relay, 1 Form A (N/O), 12 V (DC), 360 Ω, 16 A, 400 V (AC), bistable, 1415898-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2455 € *
Available in 12 Days: 1,597 pcs. - if ordered today
Total Price:
224.91 € *
Price list
Quantity
Price per unit*
20 pcs.
11.2455 €
45 pcs.
11.0313 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 1415898-7, Schrack
Features
- Reinforced insulation
- Bistable coil
Applications
- LED lighting systems
- Filament and incandescent lamp loads
- Movement detectors
- Light sensors
- Intelligent wall sockets
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 16 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 360 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB pin | |
| Coil type | bistable | |
| Contact material | AgSnO2 + W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |