1415547-1 | Schrack
Relay, 1 Form C (NO/NC), 24 V (DC), 985 Ω, 16 A, 300 V (DC), monostable, 1415547-1
Order No.: 71P2068
EAN: 4099891590376
MPN:
1415547-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.7417 € *
Available in 12 Days: 234 pcs. - if ordered today
Total Price:
20.74 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7417 €
2 pcs.
19.4089 €
5 pcs.
18.2308 €
10 pcs.
16.9456 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 1415547-1, Schrack
Power relay, Standard, Monostable, DC, 500 mW Coil Power Rating DC, 985 Ω Coil Resistance, 24 VDC Coil Voltage, 1 Form C (CO).
Features
- RoHS compliant
Applications
- Power supplies
- Domestic appliances
- Heating control
- Installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 16 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 985 Ω | |
| Switching Voltage (DC) | 300 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |