1415055-1 | Schrack

Relay, 2 Form A (N/O) + 2 Form B (N/C), 12 V (DC), 180 Ω, 8 A, 400 V (AC), monostable, 1415055-1

Order No.: 38P7751
EAN: 4099889414127
MPN:
1415055-1
SR4D4012
Series: SR4D
1415055-1 Schrack Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.8829 € *
Available in 12 Days: 353 pcs. - if ordered today
Total Price:
24.88 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8829 €
2 pcs.
23.2764 €
5 pcs.
21.8722 €
10 pcs.
20.3252 €
*incl. VAT plus shipping costs
Subject to prior sale

Power relay, 1415055-1, SCHRACK

Features

  • PCB mount
  • 4 pole relay
  • DC coil
Technical specifications
Filter Property Value
Contact type 2 Form A (N/O) + 2 Form B (N/C)
switching current 8 A
Coil voltage (DC) 12 V
Coil resistance 180 Ω
Switching Voltage (AC) 400 V
Connection PCB connection
Coil type monostable
Contact material AgSnO2
Logistics
Property Value
Customs tariff number 85364900
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes