1393845-5 | Schrack
Relay, 2 Form C (NO/NC), 24 V (DC), 1.1 kΩ, 8 A, 400 V (AC), monostable, 1393845-5
NCNR (non cancelable / non returnable)
Power relay, type TE Connectivity/Schrack RP II/2.
Double-pole, suitable for automatic soldering lines or wash-proof; Grid: 5.0 mm. Contact type: 2 x CO or 2 x NO (single contact). Contact material: AgNi 0.15 or AgCdO. Rated voltage: 250 VAC. Rated current: 8.0 A (to UL = 10 A). Inrush current (max. 4.0 s, duty cycle: 10 %): 14 A. Breaking capacity: max. 2000 VA. Coil power: 500 mW. Response/release time: 9.0/3.0 ms. Degree of protection: RT II (suitable for soldering line production), RT III (wash-proof version). Degree of soiling: 3. Overvoltage category III. Ambient temperatures: –40 to +70 °C. Certifications: VDE, UL, CSA.
Wash-proof, 2 x CO contacts made of AgNi 0.15 contacts, type RP821.
Technical attributes (type, rated voltage, coil resistance): 0-1393845-5, 24 VDC, 1100 ohm ±15 %
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 8 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 1.1 kΩ | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Grid | 5 mm | |
| Contact material | AgNi 0.15 |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
| Original Packaging | Bar with 20 pieces |
| Property | Value |
|---|---|
| Substance description | diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |