1393230-6 | Schrack
Relay, 1 Form A (N/O), 24 V (DC), 460 Ω, 16 A, 400 V (AC), monostable, 1393230-6
Order No.: 71P1993
EAN: 4099891590024
MPN:
1393230-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.3660 € *
Available in 12 Days: 425 pcs. - if ordered today
Total Price:
37.37 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3660 €
2 pcs.
34.9503 €
5 pcs.
32.8321 €
10 pcs.
30.5235 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Relay, 1393230-6, Schrack
Power relay, Standard, Monostable, DC, 1250 mW Coil Power Rating DC, 460 Ω Coil Resistance, 24 VDC Coil Voltage, 1 Form A (NO).
Applications
- Lighting control
- Timers
- Motor control
- Building automation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 16 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 460 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgSnO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |