1393230-4 | Schrack
Relay, 1 Form A (N/O), 24 V (DC), 460 Ω, 16 A, 400 V (AC), bistable, 1393230-4
Order No.: 71P1992
EAN: 4099891590017
MPN:
1393230-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.7043 € *
Available in 12 Days: 6,360 pcs. - if ordered today
Total Price:
54.70 € *
Price list
Quantity
Price per unit*
1 pcs.
54.7043 €
2 pcs.
51.1700 €
5 pcs.
48.0641 €
10 pcs.
44.6845 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature relay, 1393230-4, Schrack
Power relay, Standard, Bistable, 1 Coil, 1250 mW Coil Power Rating DC, 460 Ω Coil Resistance, 24 VDC Coil Voltage, 1 Form A (NO).
Features
- Low height
Applications
- Industrial electronics
- White goods
- Measurement and control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 16 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 460 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB pin | |
| Coil type | bistable | |
| Contact material | AgSnO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |