1393219-8 | Schrack
Relay, 1 Form C (NO/NC), 18 V (DC), 1545 Ω, 5 A, 400 V (AC), monostable, 1393219-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7723 € *
Available in 12 Days: 1,261 pcs. - if ordered today
Total Price:
3.77 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7723 €
10 pcs.
3.5105 €
25 pcs.
3.2725 €
50 pcs.
2.9750 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature relay, 1393219-8, Schrack
Power relay, Standard, Monostable, DC, 210 mW Coil Power Rating DC, 1545 Ω Coil Resistance.
Applications
- Industrial electronics
- White goods
- Measurement and control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 5 A | |
| Coil voltage (DC) | 18 V | |
| Coil resistance | 1545 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |