1393219-6 | Schrack
Relay, 1 Form C (NO/NC), 12 V (DC), 685 Ω, 5 A, 440 V (AC), monostable, 1393219-6
Miniature PCB relay, type TE Connectivity/Schrack PE.
Withstands automatic soldering processes, sensitive, monostable, low profile; Contact type: 1 x CO (single contact). Contact material: AgNi 90/10. Rated voltage: 250 VAC. Switching voltage: max. 400 VAC. Rated current: 5.0 A. Contact rating: max. 1250 VA. Dielectric strength coil/contact: 4000 VRMS. Coil power: 200 mW. On/off delay (typical): 5.0/2.0 ms. Relay protection class: RT II. Degree of soiling: 3. Overvoltage category: III. Ambient temperatures: –40 to +85 °C. Certifications: VDE, UL, CSA.
Technical attributes (type, rated coil voltage, coil resistance (±10 %)): 0-1393219-6, 12 VDC, 685 ohm
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 5 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 685 Ω | |
| Switching Voltage (AC) | 440 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IN |
| Original Packaging | Bar with 25 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |