1393154-8 | Schrack

Relay, 3 Form C (NO/NC), 115 V (AC), 4845 Ω, 10 A, 400 V (AC), monostable, 1393154-8

Order No.: 71P1976
MPN:
1393154-8
Series: PT
1393154-8 Schrack Industrial Relays Image 1
1393154-8 Schrack Industrial Relays Image 2
1393154-8 Schrack Industrial Relays Image 3
1393154-8 Schrack Industrial Relays Image 4
Image may differ
Unit Price (€ / pc.)
11.5549 € *
Available in 5 Days: 205 pcs. - if ordered today
Total Price:
161.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
14 pcs.
11.5549 €

Miniature relay, 1393154-8, Schrack

Power relay, Industrial panel plug-In, Monostable, AC, 1 VA/.86 VA Coil Power Rating AC, 4845 Ω Coil Resistance.

Features

  • Mechanical indicator
  • PCB terminals
  • White marking tabs

Applications

  • Universal use in control and automation
Technical specifications
Filter Property Value
switching current 10 A
Contact type 3 Form C (NO/NC)
Coil voltage (AC) 115 V
Switching Voltage (AC) 400 V
Coil resistance 4845 Ω
Contact material AgNi 90/10
Coil type monostable
Connection PCB pin
Logistics
Property Value
Country of origin AT
Customs tariff number 85364110
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes