1-1415540-1 | Schrack
Relay, 1 Form A (N/O), 12 V (DC), 240 Ω, 16 A, 400 V (AC), bistable, 1-1415540-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9258 € *
Available in 12 Days: 5,394 pcs. - if ordered today
Total Price:
6.93 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9258 €
5 pcs.
6.5688 €
10 pcs.
6.1404 €
25 pcs.
5.6049 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 1-1415540-1, Schrack
Power relay, Standard, Bistable, 2 Coils, Polarized, 600 mW Coil Power Rating DC, 240 Ω Coil Resistance.
Features
- Reinforced insulation
Applications
- Boiler control
- Garage door control
- POS automation
- Interface modules
- Timers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 16 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 240 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in/PCB connection | |
| Coil type | bistable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |