1-1415073-1 | Schrack
Relay, 2 Form C (NO/NC), 24 V (DC), 1440 Ω, 8 A, 400 V (AC), monostable, 1-1415073-1
Unit Price (€ / pc.)
13.3280 € *
Available in 5 Days: 2,218 pcs. - if ordered today
Total Price:
13.33 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3280 €
10 pcs.
12.4236 €
50 pcs.
11.6382 €
100 pcs.
10.9361 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Relay, 1-1415073-1, Schrack
General Purpose Power Relay, DC, Monostable, 2 Form C DPDT-CO, 8 A Contact Rating, 24 VDC Coil Voltage, SCHRACK Relay Package XT.
Technical specifications
switching current | 8 A | |
Coil type | monostable | |
Switching Voltage (AC) | 400 V | |
Connection | screw connection | |
Contact type | 2 Form C (NO/NC) | |
Coil voltage (DC) | 24 V | |
Coil resistance | 1440 Ω | |
Contact material | AgNi 90/10 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | No |