1-1415060-1 | Schrack
Relay, 3 Form A (N/O) + 3 Form B (N/C), 230 V (AC), 10080 Ω, 8 A, 250 V (AC), monostable, 1-1415060-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
138.3137 € *
Available in 12 Days: 34 pcs. - if ordered today
Force guided relay, 1-1415060-1, Schrack
Power relay, Force-Guided, Monostable, AC, 2.4 VA Coil Power Rating AC, 1200 mW Coil Power Rating DC, 10080 Ω Coil Resistance.
Applications
- Emergency shut-off
- Press control
- Machine control
- Elevator and escalator control
- Safety relays
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form A (N/O) + 3 Form B (N/C) | |
| switching current | 8 A | |
| Coil voltage (AC) | 230 V | |
| Coil resistance | 10080 Ω | |
| Switching Voltage (AC) | 250 V | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |