1-1415020-1 | Schrack
Relay, 2 Form C (NO/NC), 6 V (DC), 55 Ω, 8 A, 400 V (AC), bistable, 1-1415020-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9615 € *
Available in 12 Days: 1,460 pcs. - if ordered today
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9615 €
5 pcs.
6.6045 €
10 pcs.
6.1761 €
25 pcs.
5.6406 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 1-1415020-1, Schrack
Power relay, Standard, Bistable, 2 Coils, Polarized, 655 mW Coil Power Rating DC, 55 Ω Coil Resistance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 8 A | |
| Coil voltage (DC) | 6 V | |
| Coil resistance | 55 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in/PCB connection | |
| Coil type | bistable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |