1-1393845-0 | Schrack
Relay, 2 Form C (NO/NC), 12 V (DC), 105 Ω, 8 A, 300 V (DC), 400 V (AC), bistable, 1-1393845-0
Order No.: 71P0436
EAN: 4099891589189
MPN:
1-1393845-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.9546 € *
Available in 12 Days: 590 pcs. - if ordered today
Total Price:
53.95 € *
Price list
Quantity
Price per unit*
1 pcs.
53.9546 €
2 pcs.
50.4798 €
5 pcs.
47.4215 €
10 pcs.
44.0776 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 1-1393845-0, Schrack
Power relay, Standard, Bistable, 2 Coils, 1250 mW Coil power rating DC, 105 Ω Coil resistance, Magnetic latching, 12 VDC Coil voltage.
Applications
- Domestic appliances
- UPS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 8 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 105 Ω | |
| Switching Voltage (DC) | 300 V | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB pin | |
| Coil type | bistable | |
| Contact material | AgNi 0.15 + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |