1-1393240-7 | Schrack
Relay, 1 Form C (NO/NC), 60 V (DC), 8570 Ω, 16 A, 400 V (AC), monostable, 1-1393240-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8663 € *
Available in 12 Days: 2,296 pcs. - if ordered today
Power relay, 1-1393240-7, Schrack
Power relay, Standard, Monostable, DC, 420 mW Coil Power Rating DC, 8570 Ω Coil Resistance, UL Coil Insulation Class F.
Features
- Reinforced insulation
Applications
- Boiler control
- Garage door control
- POS automation
- Interface modules
- Timers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 16 A | |
| Coil voltage (DC) | 60 V | |
| Coil resistance | 8570 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in/PCB connection | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |