1-1393239-7 | Schrack
Relay, 1 Form C (NO/NC), 24 V (AC), 350 Ω, 12 A, 400 V (AC), monostable, 1-1393239-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3681 € *
Available in 12 Days: 6,820 pcs. - if ordered today
Power relay, 1-1393239-7, Schrack
Power relay, Standard, Monostable, AC, 0.76 VA Coil Power Rating AC, 350 Ω Coil Resistance, UL Coil Insulation Class F.
Features
- Reinforced insulation
Applications
- Boiler control
- Garage door control
- POS automation
- Interface modules
- Timers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 12 A | |
| Coil voltage (AC) | 24 V | |
| Coil resistance | 350 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in/PCB connection | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |