1-1393224-8 | Schrack
Relay, 1 Form A (N/O), 24 V (DC), 2350 Ω, 8 A, 400 V (AC), monostable, 1-1393224-8
Order No.: 71P0404
MPN:
1-1393224-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9024 € *
Available in 12 Days: 240 pcs. - if ordered today
Total Price:
5.90 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9024 €
10 pcs.
5.4859 €
25 pcs.
5.1170 €
50 pcs.
4.6529 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature power connector, 1-1393224-8, Schrack
Power relay, Standard, Monostable, DC, 245 mW Coil power rating DC, 2350 Ω Coil resistance, 24 VDC Coil voltage, 1 Form A (NO).
Features
- Low component height
- Reinforced insulation
Applications
- Heating control
- Interface technology
- Domestic appliances
- Temperature control
- Timers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 8 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 2350 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgNi 0.15 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |