1-1393224-4 | Schrack
Relay, 1 Form A (N/O), 5 V (DC), 112 Ω, 8 A, 400 V (AC), monostable, 1-1393224-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7481 € *
Available in 12 Days: 859 pcs. - if ordered today
Miniature power connector, 1-1393224-4, Schrack
Power relay, Standard, Monostable, DC, 223 mW Coil Power Rating DC, 112 Ω Coil Resistance.
Features
- Reinforced insulation
- Wash tight
Applications
- Heating control
- Interface technology
- Domestic appliances
- Temperature control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 8 A | |
| Coil voltage (DC) | 5 V | |
| Coil resistance | 112 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgNi 0.15 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |