1-1393223-4 | Schrack
Relay, 1 Form C (NO/NC), 18 V (DC), 1455 Ω, 8 A, 400 V (AC), monostable, 1-1393223-4
Order No.: 71P0401
MPN:
1-1393223-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2602 € *
Available in 12 Days: 400 pcs. - if ordered today
Total Price:
4.26 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2602 €
10 pcs.
3.9508 €
25 pcs.
3.6890 €
50 pcs.
3.3558 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 1-1393223-4, Schrack
Power relay, Standard, Monostable, DC, 223 mW Coil power rating DC, 1455 Ω Coil resistance, UL Coil insulation class A, 18 VDC Coil voltage.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 8 A | |
| Coil voltage (DC) | 18 V | |
| Coil resistance | 1455 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |