1-1393219-6 | Schrack
Relay, 1 Form C (NO/NC), 48 V (DC), 10970 Ω, 5 A, 400 V (AC), monostable, 1-1393219-6
Order No.: 71P0400
EAN: 4099891588977
MPN:
1-1393219-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9147 € *
Available in 12 Days: 4,645 pcs. - if ordered today
Miniature relay, 1-1393219-6, Schrack
Power relay, Standard, Monostable, DC, 210 mW Coil power rating DC, 10970 Ω Coil resistance, 48 VDC Coil voltage, 1 Form C (CO).
Features
- Cadmium-free
- Sensitive coil
- Low height
Applications
- Industrial electronics
- White goods
- Measurement and control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 5 A | |
| Coil voltage (DC) | 48 V | |
| Coil resistance | 10970 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |