1-1393219-3 | Schrack
Relay, 1 Form C (NO/NC), 48 V (DC), 10970 Ω, 5 A, 400 V (AC), monostable, 1-1393219-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7711 € *
Available in 12 Days: 111 pcs. - if ordered today
Total Price:
6.77 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7711 €
10 pcs.
6.2951 €
25 pcs.
5.8667 €
50 pcs.
5.3312 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature relay, 1-1393219-3, Schrack
Power relay, Standard, Monostable, DC, 210 mW Coil Power Rating DC, 10970 Ω Coil Resistance.
Applications
- Industrial electronics
- White goods
- Measurement and control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 5 A | |
| Coil voltage (DC) | 48 V | |
| Coil resistance | 10970 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |