1-1393204-3 | Schrack
Relay, 1 Form C (NO/NC), 48 V (DC), 1750 Ω, 7 A, 400 V (AC), bistable, 1-1393204-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.7429 € *
Available in 12 Days: 685 pcs. - if ordered today
Total Price:
17.74 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7429 €
5 pcs.
16.8266 €
10 pcs.
15.7437 €
25 pcs.
14.3514 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 1-1393204-3, Schrack
Power relay, Standard, Bistable, 1 Coil, 1317 mW Coil Power Rating DC, 1750 Ω Coil Resistance, 48 VDC Coil Voltage, 1 Form C (CO).
Applications
- Heating control
- Installation
- Battery powered equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 7 A | |
| Coil voltage (DC) | 48 V | |
| Coil resistance | 1750 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB pin | |
| Coil type | bistable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |