1-1393154-8 | Schrack
Relay, 4 Form C (NO/NC), 48 V (DC), 3072 Ω, 6 A, 240 V (AC), monostable, 1-1393154-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.0158 € *
Available in 12 Days: 203 pcs. - if ordered today
Total Price:
20.02 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0158 €
5 pcs.
18.9805 €
10 pcs.
17.7548 €
25 pcs.
16.1840 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature relay, 1-1393154-8, Schrack
Power relay, Industrial panel plug-In, Monostable, DC, 750 mW Coil Power Rating DC, 3072 Ω Coil Resistance.
Features
- Mechanical indicator
- Solder/plug-in terminal
- White marking tabs
Applications
- Universal use in control and automation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form C (NO/NC) | |
| switching current | 6 A | |
| Coil voltage (DC) | 48 V | |
| Coil resistance | 3072 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | solder/plug-in connection | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |