IMT47279 | Schneider Electric

LED-working lamp, 35 W, 4000 lm, rechargeable, IP54, IMT47279

Order No.: 27L5018
EAN: 3606482183988
MPN:
IMT47279
Series: Thorsman
IMT47279 Schneider Electric Workplace Lamps Image 1
IMT47279 Schneider Electric Workplace Lamps Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
143.4188 € *
Available: 2 pcs.
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
143.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
143.4188 €

Battery LED work lamp, IMT47279, Schneider Electric

Rechargeable LED work light Thorsman 35 LED, powerful daylight in a small format. Ideal for medium work areas where precise light is needed. Thanks to the frosted front glass, it illuminates the workplace brightly and optimally. Low power consumption and a low operating temperature are further advantages of this LED work light. This LED work light has a rubber strap for multiple mounting/fixing options. It has an illuminated switch for more orientation in the dark, a USB socket, a rubber strap from which it can be fixed or hung, provides bright daylight. The LED work light is glare-free, provides even illumination, with LEDs for ultra-long life, is easy to transport, shock-absorbing IK08, has a high degree of protection (IP54) and can be used indoors and outdoors.

Technical specifications
Filter Property Value
Version 35 W
Illuminant type LED
Luminous flux 4000 lm
Rechargeable Yes
Explosion Safe No
Batteries LiFePO4 0.26 AH 14.8 V
Shell Material PC
Degree of protection (IP) IP54
Length 270 mm
Width 260 mm
Depth 105.7 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 94052140
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
Substance description Lead
RoHS conform Yes
SVHC free No