IMT47225 | Schneider Electric
LED-working lamp, 20 W, 2000 lm, IP65, IMT47225
No longer available from manufacturer
Unit Price (€ / pc.)
46.3148 € *
Standard delivery time from the manufacturer is: 1 Week
LED work light, IMT47225, Schneider Electric
Powerful light in a compact design. Ideal for small to medium work areas where precise light is needed. Low power consumption, low operating temperature, cable management and the compact design are further plus points of this LED work light.
Features
- Can be used on the ground or hanged
- Suitable to be installed in all types of weather conditions, indoor or outdoor
- Efficient LED technology: 100 lm/W
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 20 W | |
| Illuminant type | LED | |
| Luminous flux | 2000 lm | |
| Degree of protection (IP) | IP65 | |
| Width | 204.5 mm | |
| Depth | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94052140 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| SVHC free | Yes |
| RoHS conform | Yes |