DZ5CA353 | Schneider Electric
Insulated wire end ferrule, 35 mm², 39 mm long, NF C 63-023, red, DZ5CA353
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0591 € *
Available in 3 Days: 20 pcs. - if ordered today
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
20 pcs.
0.9758 €
40 pcs.
0.9044 €
60 pcs.
0.8449 €
80 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 35 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Length | 39 mm | |
| Standard number | NF C 63-023 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |