AZ5DE015 | Schneider Electric
Insulated wire end ferrule, 1.5 mm², 15 mm long, NF C 63-023, black, AZ5DE015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1833 € *
Available in 3 Days: 14,500 pcs. - if ordered today
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1833 €
50 pcs.
0.1714 €
100 pcs.
0.1583 €
250 pcs.
0.1464 €
500 pcs.
0.1345 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated double cable, AZ5DE015, Schneider Electric
Linergy cable end twin insulated without marker tag holder. It applied to twin conductor with 1.5 mm² cable cross section. It has black surface treatment. It is medium size without marker tag holder. Packing by dispenser pack and quantity per 5 sets of 100. Ambient air temperature for operation is from -20 to 105 °C. It conforms to NF C 63-023 standard. It is CCSAus certified It is compliant with Green Premium (RoHS/REACH).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.5 mm² | |
| Isolated | Yes | |
| Colour | black | |
| Length | 15 mm | |
| Standard number | NF C 63-023 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |