AZ5DE010 | Schneider Electric
Insulated wire end ferrule, 1.0 mm², 15 mm long, NF C 63-023, red, AZ5DE010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1702 € *
Available in 3 Days: 7,000 pcs. - if ordered today
Total Price:
0.85 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1702 €
50 pcs.
0.1583 €
100 pcs.
0.1464 €
250 pcs.
0.1345 €
500 pcs.
0.1214 €
*incl. VAT plus shipping costs
Subject to prior sale
insulated double cable, AZ5DE010, Schneider Electric
Linergy cable end twin insulated without marker tag holder. It applied to twin conductor with 1 mm² cable cross section. It has red surface treatment. It is medium size without marker tag holder. Packing by dispenser pack and quantity per 5 sets of 100. Ambient air temperature for operation is from -20 to 105 °C. It conforms to NF C 63-023 standard. It is CCSAus certified. It is compliant with Green Premium (RoHS/REACH).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.0 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Length | 15 mm | |
| Standard number | NF C 63-023 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |