AZ5DE007 | Schneider Electric
Insulated wire end ferrule, 0.75 mm², 15 mm long, NF C 63-023, blue, AZ5DE007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1702 € *
Available in 3 Days: 14,000 pcs. - if ordered today
Total Price:
0.85 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1702 €
50 pcs.
0.1583 €
100 pcs.
0.1464 €
250 pcs.
0.1345 €
500 pcs.
0.1214 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.75 mm² | |
| Isolated | Yes | |
| Colour | blue | |
| Length | 15 mm | |
| Standard number | NF C 63-023 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |