AZ5CE025D | Schneider Electric

Insulated wire end ferrule, 2.5 mm², 14 mm long, DIN 46228-4, blue, AZ5CE025D

Order No.: 01P9964
EAN: 3389110518917
MPN:
AZ5CE025D
Series: AZ5
AZ5CE025D Schneider Electric Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1214 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1214 €
50 pcs.
0.1095 €
100 pcs.
0.0976 €
250 pcs.
0.0857 €
500 pcs.
0.0726 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Cable cross-section 2.5 mm²
Isolated Yes
Colour blue
Length 14 mm
Standard number DIN 46228-4
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes