AZ5CE005D | Schneider Electric

Insulated wire end ferrule, 0.5 mm², 14 mm long, DIN 46228-4, white, AZ5CE005D

Order No.: 01P9956
EAN: 3389110518856
MPN:
AZ5CE005D
Series: AZ5
AZ5CE005D Schneider Electric Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1095 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1095 €
100 pcs.
0.0976 €
250 pcs.
0.0857 €
500 pcs.
0.0726 €
1000 pcs.
0.0607 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Cable cross-section 0.5 mm²
Isolated Yes
Colour white
Length 14 mm
Standard number DIN 46228-4
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes