VW3A99BCFCD | Schneider Electric
Mounting kit, for LH/regeneration power module, VW3A99BCFCD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,117.0173 € *
Standard delivery time from the manufacturer is: 1 Week
Mounting kit, VW3A99BCFCD, Schneider Electric
This mounting kit is an accessory for altivar process modular variable speed drives. This is a mechanical mounting kit. It is designed to integrate two low harmonic (LH)/regenerative (regen) modules in a 1000mm wide cabinet. This kit is made for SF and TS8 cabinets. It weighs 26 kg. The altivar process modular range is designed for easy and cost-efficient integration of energy-intensive drives in cabinets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting kit | |
| Suitable for | LH/regeneration power module |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |