VW3A99BCFAB01 | Schneider Electric
Mounting kit, for power supply module, VW3A99BCFAB01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
470.3118 € *
Standard delivery time from the manufacturer is: 1 Week
Steel mounting kit, VW3A99BCFAB01, Schneider Electric
The steel mounting kit is used for integrating the Regen power module and APM into the cabinet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting kit | |
| Suitable for | power supply module | |
| Width | 436 mm | |
| Height | 576 mm | |
| Depth | 662 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |