VW3A99ACFEBN01 | Schneider Electric
Mounting kit, for power module, VW3A99ACFEBN01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
603.3062 € *
Standard delivery time from the manufacturer is: 1 Week
Mounting kit, VW3A99ACFEBN01, Schneider Electric
This mechanical mounting kit for standard power and brake modules is an accessory of the altivar process modular frequency converters. The power module integration kit is designed for mounting in SF or TS8 enclosures. It is designed for the integration of 3 standard power modules3 or 2 standard power modules and 1 brake module. It weighs 12 kg.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting kit | |
| Suitable for | power module | |
| Width | 410 mm | |
| Height | 210 mm | |
| Depth | 950 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |