VW3A99ACFCBN01 | Schneider Electric
Mounting kit, for power module, VW3A99ACFCBN01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
504.7504 € *
Standard delivery time from the manufacturer is: 1 Week
Mounting kit, VW3A99ACFCBN01, Schneider Electric
This mechanical mounting kit for standard power modules and mains power modules is an accessory for the modular Altivar Process frequency converters. The power module integration kit is designed for mounting in SF, TS8 or VX25 enclosures. The cable is designed for the integration of 1 standard power module and 1 mains power module. It weighs 10 kg.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting kit | |
| Suitable for | power module | |
| Width | 410 mm | |
| Height | 210 mm | |
| Depth | 950 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |