VW3A99ACFCBM02 | Schneider Electric
Mounting kit, for power module, VW3A99ACFCBM02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
479.3558 € *
Standard delivery time from the manufacturer is: 1 Week
Mounting kit, VW3A99ACFCBM02, Schneider Electric
This mechanical mounting kit for standard power and brake modules is an accessory of the altivar process modular frequency converters. The power module integration kit is designed for mounting in VX25 enclosure. It is designed for the integration of 2 standard power modules, 2 brake modules, or 1 standard power module and 1 brake module. It weighs 9 kg.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting kit | |
| Suitable for | power module | |
| Width | 410 mm | |
| Height | 210 mm | |
| Depth | 735 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |