VW3A99ACFABM | Schneider Electric
Mounting kit, for power module, VW3A99ACFABM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
370.7326 € *
Standard delivery time from the manufacturer is: 1 Week
Mounting kit, VW3A99ACFABM, Schneider Electric
The mounting kit for The altivar process modular is designed for seamless integration into the mains module cabinet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting kit | |
| Suitable for | power module | |
| Width | 410 mm | |
| Height | 210 mm | |
| Depth | 735 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |