VW3A99ACFAA01 | Schneider Electric
Mounting kit, for power supply module, VW3A99ACFAA01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
533.1319 € *
Standard delivery time from the manufacturer is: 1 Week
Steel mounting kit, VW3A99ACFAA01, Schneider Electric
The steel mounting kit for The altivar process modular is designed for the Standard power module, allowing for cabinet integration with a depth of 550mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting kit | |
| Suitable for | power supply module | |
| Width | 410 mm | |
| Height | 210 mm | |
| Depth | 550 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |