VW3A99ACA11 | Schneider Electric
Air channel, for power module, VW3A99ACA11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
326.7264 € *
Standard delivery time from the manufacturer is: 1 Week
Air duct, VW3A99ACA11, Schneider Electric
This top air duct is an accessory of the modular Altivar Process frequency converters. It is a top cooling air duct for IP54/UL Type12 integration of 1 power supply module. It weighs 2.5 kg.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | air channel | |
| Suitable for | power module | |
| Width | 330 mm | |
| Height | 210 mm | |
| Depth | 350 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |