VW3A99ACA08 | Schneider Electric
Carrier, for power module, VW3A99ACA08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
483.8421 € *
Standard delivery time from the manufacturer is: 1 Week
Steel support, VW3A99ACA08, Schneider Electric
The steel support is designed to accommodate the standard power module, APM, for seamless integration into the control cabinet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | carrier | |
| Suitable for | power module | |
| Width | 330 mm | |
| Height | 370 mm | |
| Depth | 680 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |