VW3A99ACA06 | Schneider Electric
Carrier, for power module, VW3A99ACA06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
338.555 € *
Standard delivery time from the manufacturer is: 1 Week
Bottom support, VW3A99ACA06, Schneider Electric
This lower support for IP54/UL type 12 integration is an accessory of the altivar process modular frequency converters. The power module integration kit is designed for mounting in SF or TS8 enclosure. The module is designed for the integration of 1 standard power module, 1 brake module or 1 mains power module. It weighs 6 kg.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | carrier | |
| Suitable for | power module | |
| Width | 330 mm | |
| Height | 370 mm | |
| Depth | 680 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |