VW3A99ACA05 | Schneider Electric
Carrier, for power module, VW3A99ACA05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
235.0845 € *
Standard delivery time from the manufacturer is: 1 Week
Bottom support, VW3A99ACA05, Schneider Electric
This lower support for IP21/UL type 1 integration is an accessory of the altivar process modular frequency converters. The module is designed for the integration of 1 standard power module, 1 brake module or 1 mains power module. It weighs 3 kg.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | carrier | |
| Suitable for | power module | |
| Width | 330 mm | |
| Height | 370 mm | |
| Depth | 680 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |