VW3A98LBPC2 | Schneider Electric
Connection kit, for CCM adapter, VW3A98LBPC2
NCNR (non cancelable / non returnable)
Connection kit, VW3A98LBPC2, Schneider Electric
This connection kit is a component of altivar process modular liquid drives. It is used for the braking unit. This kit is intended for liquid-cooled architectures. This connection kit is equipped with an adapter for a cooling module. It must be installed in a cabinet. It is part of the altivar process modular Liquid offer for demanding applications. For installation information, contact your APM partner. altivar process modular liquid delivers top performance in motor control applications in machines, processes and buildings.
| Filter | Property | Value |
|---|---|---|
| Version | connection kit | |
| Suitable for | CCM adapter | |
| Width | 80 mm | |
| Height | 48 mm | |
| Depth | 120 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |