VW3A9533 | Schneider Electric
EMC conformity set, for frequency converter, VW3A9533
NCNR (non cancelable / non returnable)
EMC conformity kit, VW3A9533, Schneider Electric
This EMC conformity kit is part of the Altivar Machine ATV12 and ATV320 ranges, an offer of variable speed drives for commercial equipment and simple machines. The metal plate makes the speed drive meet electromagnetic compatibility (EMC) requirements and must be ordered separately. This plate is size 5 (187mm (7in) x 93mm (3.66in). It helps organizing cable layout. It weighs 0.26kg. This kit is an accessory for power cables and motor cables. This product is certified by EMC, CE, and UL. The kit includes one EMC metal plate, clamps and fixing accessories. The metal plate is to be installed under the speed drive.
| Filter | Property | Value |
|---|---|---|
| Version | EMC conformity set | |
| Suitable for | frequency converter |
| Property | Value |
|---|---|
| Customs tariff number | 85049090 |
| Country of origin | ID |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |