VW3A9513 | Schneider Electric
Mounting kit, for flush mounting, VW3A9513
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
862.512 € *
Available in 3 Days: 1 pcs. - if ordered today
Mounting kit, VW3A9513, Schneider Electric
This kit can be used to mount the power section of your variable speed drive outside the enclosure. This solution considerably reduces dissipated losses in the enclosure. With this type of mounting, the maximum internal temperature in the enclosure can then reach 60°C without derating. The back of the enclosure must be drilled and cut out for this type of mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting kit | |
| Suitable for | flush mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |