VW3A9213 | Schneider Electric
Conversion kit, for frequency converter, VW3A9213
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,543.0895 € *
Standard delivery time from the manufacturer is: 4 Weeks
Conversion kit, VW3A9213, Schneider Electric
This conformity kit is part of the Altivar range. It provides a UL type 1 degree of protection for drives without braking unit. It weighs 19.5kg. This product meets UL type 1 standards. The kit includes EMC plate, IP54 casing, fixing accessories, UL type 1 cover, manual and pre-drilled plate. The Altivar range is developed to the highest quality level to meet your needs in various applications, susch as industrila processes, machine or buildings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | conversion kit | |
| Suitable for | frequency converter |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049090 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |