VW3A7757 | Schneider Electric
Braking resistor, 29 kW, 250 V, for Altivar series, VW3A7757
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11,269.8474 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11,269.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11,269.8474 €
Braking resistor, VW3A7757, Schneider Electric
A braking resistor with a resistance of 1.4 ohms and power rating of 29 kW, suitable for use in environments with IP23 protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | braking resistor | |
| Suitable for | Altivar series | |
| Power | 29 kW | |
| Rated voltage | 250 V | |
| Width | 540 mm | |
| Height | 1285 mm | |
| Depth | 1060 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |