VW3A7743 | Schneider Electric
Braking resistor, 2.2 kW, 250 V, for Altivar series, VW3A7743
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
815.8164 € *
Standard delivery time from the manufacturer is: 1 Week
Braking resistor, VW3A7743, Schneider Electric
This braking resistor is an option for variable speed drives of Altivar range. It has an Ohmic value of 16Ohms at 20°C. This braking resistor allows your variable speed drive to operate while braking to a standstill, by dissipating the braking energy and enables maximum transient braking torque. Its protection index is IP20. It weighs 7kg. This resistor is designed to be mounted on the outside of the enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | braking resistor | |
| Suitable for | Altivar series | |
| Power | 2.2 kW | |
| Rated voltage | 250 V | |
| Width | 290 mm | |
| Height | 570 mm | |
| Depth | 180 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |