VW3A7736 | Schneider Electric
Braking resistor, 1.9 kW, 250 V, for Altivar series, VW3A7736
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
624.2502 € *
Standard delivery time from the manufacturer is: 1 Week
Braking resistor, VW3A7736, Schneider Electric
A braking resistor with a resistance of 5 ohms and power rating of 1.9 kW, suitable for use in environments with an IP23 protection rating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | braking resistor | |
| Suitable for | Altivar series | |
| Power | 1.9 kW | |
| Rated voltage | 250 V | |
| Width | 540 mm | |
| Height | 485 mm | |
| Depth | 450 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |